|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
152-FMK5
Manufacturer Part #:

FMK5

Manufacturer:

Description:
D-Sub Backshells 50P METAL HOOD ANGLED CABLE OUTLET
Mouser Online Catalog Page 2,645, Mouser Online Catalog
PDF Page 2,645, PDF Catalog Page
FMK5 Datasheet FMK5 Datasheet
Share |
Manufacturer: Molex
Product Category: D-Sub Backshells
RoHS: RoHS Compliant By Exemption Details
Brand: FCT Electronics
Type: Strain Relief Backshell
Shell Size: 5 (D)
Cable Entry Angle: 45 deg
Number of Cable Entries: 1 Entry
Shell Material: Zinc Die Cast
Shell Plating: Nickel
Number of Positions: 50 Position
Cable Diameter: 12 mm
Packaging: Bulk
Series: FMK
Factory Pack Quantity: 100
Part # Aliases: 01727040103 172704-0103 1727040103
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DLW43SH510XK2L Common Mode Filters / Chokes 17,998
TPS79133DBVR LDO Voltage Regulators 16,755
1757035 Pluggable Terminal Blocks 2,960
NCP18XH103F03RB NTC Thermistors 33,949
1296 RF Adapters - Between Series 54
1658685-1 D-Sub High Density Connectors 805
C016 30F006 100 12 Circular DIN Connectors 117
FRH1/5P D-Sub Tools & Hardware 4,032
1658686-1 (Mouser Reel) D-Sub Contacts 2,000
Real Time Availability
Stock:
69 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.83
10:
$8.98
100:
$8.27
500:
$7.66
$6.85

To add to a project, please Log In.

198691648 180839599 143080215 172639243 167858023