|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
152-FMK3
Manufacturer Part #:

FMK3

Manufacturer:

Description:
D-Sub Backshells 25P METAL HOOD ANGLED CABLE OUTLET
Share |
Manufacturer: Molex
Product Category: D-Sub Backshells
RoHS: RoHS Compliant By Exemption Details
Brand: FCT Electronics
Type: Strain Relief Backshell
Shell Size: 3 (B)
Cable Entry Angle: 45 deg
Number of Cable Entries: 1 Entry
Shell Material: Zinc Die Cast
Shell Plating: Nickel
Number of Positions: 25 Position
Cable Diameter: 8.5 mm
Packaging: Bulk
Series: FMK
Factory Pack Quantity: 100
Part # Aliases: 01727040099 172704-0099 1727040099
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0431167281 Ferrite Clamp On Cores 1,868
305183 Hand Tools 912
5-747909-2 D-Sub Standard Connectors 1,617
1757035 Pluggable Terminal Blocks 3,808
4732.0000 AC Power Entry Modules 1,167
FRH1/5P D-Sub Tools & Hardware 4,581
FMK3G D-Sub Backshells 384
C016 30F006 100 12 Circular DIN Connectors 42
FMK3-K201 D-Sub Backshells 154
Real Time Availability
Stock:
228 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.75
10:
$6.94
100:
$6.40
500:
$5.92
$5.29

To add to a project, please Log In.

198691648 180839599 172639243 143080215 167858023