|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
152-FMK2
Manufacturer Part #:

FMK2

Manufacturer:

Description:
D-Sub Backshells 15P METAL HOOD ANGLED CABLE OUTLET
Mouser Online Catalog Page 2,645, Mouser Online Catalog
PDF Page 2,645, PDF Catalog Page
FMK2 Datasheet FMK2 Datasheet
Share |
Manufacturer: Molex
Product Category: D-Sub Backshells
RoHS: RoHS Compliant By Exemption Details
Brand: FCT Electronics
Type: Strain Relief Backshell
Shell Size: 2 (A)
Cable Entry Angle: 45 deg
Number of Cable Entries: 1 Entry
Shell Material: Zinc Die Cast
Shell Plating: Nickel
Number of Positions: 15 Position
Cable Diameter: 8.5 mm
Packaging: Bulk
Series: FMK
Factory Pack Quantity: 100
Part # Aliases: 01727040097 172704-0097 1727040097
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
12065287 Automotive Connectors 49,504
305183 Hand Tools 1,486
5-747909-2 D-Sub Standard Connectors 2,136
FRH1/5P D-Sub Tools & Hardware 5,532
FMK3G D-Sub Backshells 539
FRS1/5-K190 D-Sub Tools & Hardware 1,190
103653-1 Headers & Wire Housings 13,613
DF11-14DS-2C Headers & Wire Housings 2,226
FMK3-K201 D-Sub Backshells 169
982-037-020R121 D-Sub Backshells 34
Real Time Availability
Stock:
393 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.51
10:
$5.98
100:
$5.62
500:
$5.30
$5.15

To add to a project, please Log In.

198691648 180839599 172639243 143080215 167858023