|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
152-FMK1
Manufacturer Part #:

FMK1

Manufacturer:

Description:
D-Sub Backshells 9P METAL HOOD ANGLED CABLE OUTLET
Mouser Online Catalog Page 2,645, Mouser Online Catalog
PDF Page 2,645, PDF Catalog Page
FMK1 Datasheet FMK1 Datasheet
Share |
Manufacturer: Molex
Product Category: D-Sub Backshells
RoHS: RoHS Compliant Details
Brand: FCT Electronics
Type: Strain Relief Backshell
Shell Size: 1 (E)
Cable Entry Angle: 45 deg
Number of Cable Entries: 1 Entry
Shell Material: Zinc Die Cast
Shell Plating: Nickel
Number of Positions: 9 Position
Cable Diameter: 9.5 mm
Packaging: Bulk
Series: FMK
Factory Pack Quantity: 100
Part # Aliases: 01727040095 172704-0095 1727040095
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5-747909-2 D-Sub Standard Connectors 2,140
FRH1/5P D-Sub Tools & Hardware 4,032
FMK3G D-Sub Backshells 509
C016 30F006 100 12 Circular DIN Connectors 117
1658670-4 D-Sub Contacts 36,955
C016 30H006 110 10 Circular DIN Connectors 428
FMK3-K201 D-Sub Backshells 169
FRS1/5M3 D-Sub Tools & Hardware 415
4750-3 Screws & Fasteners 1,513
97-3106A14S1S Circular MIL Spec Connector 60
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.08
10:
$4.64
100:
$4.28
500:
$3.96
$3.74

To add to a project, please Log In.

198691648 180839599 143080215 172639243 167858023