|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
152-FM7W2S
Manufacturer Part #:

FM7W2S-K121

Manufacturer:

Description:
D-Sub Mixed Contact Connectors SOCKET 5 PIN 2 HOLE
Mouser Online Catalog Page 2,642, Mouser Online Catalog
PDF Page 2,642, PDF Catalog Page
FM7W2S-K121 Datasheet FM7W2S-K121 Datasheet
Share |
Manufacturer: Molex
Product Category: D-Sub Mixed Contact Connectors
RoHS: RoHS Compliant By Exemption Details
Brand: FCT Electronics
Contact Arrangement: 7W2
Number of Positions: 7 Position
Mounting Style: Panel
Mounting Angle: Straight
Termination Style: Through Hole
Contact Material: Copper Alloy
Contact Plating: Tin over Nickel
Current Rating: 5 A
Gender: Female
Number of Rows: 2 Row
Packaging: Tray
Series: FM7
Shell Material: Steel
Shell Plating: Tin over Nickel
Shell Size: 2
Factory Pack Quantity: 50
Part # Aliases: 01731070060 173107-0060 1731070060
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS3701DDCT Analog Comparators 2,419
TSOP75438WTR Infrared Receivers 2,300
SPM5020T-4R7M-CA Fixed Inductors 1,426
TPS562219DDFT Voltage Regulators - Switching Regulators 1,950
5748676-2 D-Sub Backshells 2,618
FGG.0B.305.CLAD52 Circular Push Pull Connectors 12
A2035-H-V412 GPS Modules 532
FKC2GA D-Sub Backshells 782
46206LRX Slide Switches 248
FKC2GE D-Sub Backshells 31
Real Time Availability
Stock:
623 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.38
10:
$3.60
100:
$3.24
500:
$2.89
$2.61

To add to a project, please Log In.

180839599 147206822 143080215 172639243 167858023