|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
152-FKH4E
Manufacturer Part #:

FKH4E

Manufacturer:

Description:
D-Sub Backshells 37P PLASTIC HOOD STRAIGHT CBL OUTLET
Mouser Online Catalog Page 2,645, Mouser Online Catalog
PDF Page 2,645, PDF Catalog Page
FKH4E Datasheet FKH4E Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: D-Sub Backshells
RoHS: RoHS Compliant By Exemption Details
Brand: FCT Electronics
Shell Size: 4 (C)
Shell Material: Acrylonitrile Butadiene Styrene (ABS)
Number of Positions: 37 Position
Flammability Rating: UL 94 V-0
Factory Pack Quantity: 100
Part # Aliases: 01731110022 173111-0022 1731110022
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC3FXX XLR Connectors 2,580
FMK3G-K201 D-Sub Backshells 584
RTH14012 General Purpose Relays 2,046
ERA-6AEB104V Thin Film Resistors - SMD 57,301
2142-0 Test Plugs & Test Jacks 903
2142-2 Test Plugs & Test Jacks 653
2142-4 Test Plugs & Test Jacks 611
NYS231 Phone Connectors 1,637
2142-9 Test Plugs & Test Jacks 904
FRS1/5 D-Sub Tools & Hardware 807
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.68
10:
$3.31
100:
$3.06
500:
$2.83
$2.54

To add to a project, please Log In.

198691648 180839599 172639243 143080215 167858023