Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
152-FKH2E
Manufacturer Part #:

FKH2E

Manufacturer:

Description: D-Sub Backshells 15P PLASTIC HOOD STRAIGHT CBL OUTLET
Silverlight Page 2,606, Mouser Enhanced Catalog
PDF Page 2,606, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCT Electronics
Product Category: D-Sub Backshells
RoHS: RoHS Compliant By Exemption Details
Shell Size: 2
Flammability Rating: UL 94 V-0
Shell Material: Acrylonitrile Butadiene Styrene (ABS)
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 88 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.96
  10: $2.67
  100: $2.47
  500: $2.28
  1,000: $2.05
  5,000: $1.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
50079-8100
Headers & Wire Housings TERMINAL 26-28 BULK
Molex
1: $0.16
1779987
Pluggable Terminal Blocks MSTBT 2.5/2-ST-5.08
Phoenix Contact
1: $2.60
C1005X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.30
39-01-4030
Headers & Wire Housings 3 CKT RCPT HOUSING
Molex
1: $0.33
1269
RF Adapters - Between Series ADAPTER,BNC FEMALE TO ...
Pomona Electronics
1: $8.69
EMK105BJ224KV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.27
69475
RF Connectors PLUG
Amphenol RF
1: $7.53
LCM-S01602DSR/B
LCD Character Display Modules & Accessories InfoVu ...
Lumex
1: $10.35
206512-5
Standard Circular Connector LARGE CBL CLAMP 23
TE Connectivity / AMP
1: $5.74
L717SDA15P
D-Sub Standard Connectors A15P S/CUP
Amphenol Commercial Products
1: $1.13
51021-0800
Headers & Wire Housings RECEPTACLE 8 POS
Molex
1: $0.47
ABM2S-AT-D
Cable Ties 1.0" X 1.0" 4WAY MNT WHITE
Panduit
1: $0.70
FKH4E
D-Sub Backshells 37P PLASTIC HOOD STRAIGHT CBL OUT ...
FCT Electronics
1: $3.68
FMV001S107K
D-Sub Contacts SOCKET CONTACT
FCT Electronics
1: $4.97
FKT1-2
D-Sub Tools & Hardware RUBBER BUSHING CABLE RELIEF
FCT Electronics
1: $0.34
FKH1E
D-Sub Backshells 9P PLASTIC HOOD STRAIGHT CBL OUTL ...
FCT Electronics
1: $2.73
FRS1/5
D-Sub Tools & Hardware 4-40 SCREW FOR HOOD
FCT Electronics
1: $0.74
FRS1/5-K190
D-Sub Tools & Hardware THUMB SCREW
FCT Electronics
1: $1.76
PLT1.5I-M30
Cable Ties LOCKING 5.6" NYL 6/6
Panduit
1: $0.14
FKH3E
D-Sub Backshells 25P PLASTIC HOOD STRAIGHT CBL OUT ...
FCT Electronics
1: $3.13

180839599 198691648