|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
152F2W2SC
Manufacturer Part #:

F2W2SC-K121

Manufacturer:

Description:
D-Sub Mixed Contact Connectors 2W2 SOCKET
Mouser Online Catalog Page 2,642, Mouser Online Catalog
PDF Page 2,642, PDF Catalog Page
F2W2SC-K121 Datasheet F2W2SC-K121 Datasheet
Share |
Manufacturer: Molex
Product Category: D-Sub Mixed Contact Connectors
RoHS: RoHS Compliant By Exemption Details
Brand: FCT Electronics
Contact Arrangement: 2W2
Number of Positions: 2 Position
Mounting Style: Panel
Mounting Angle: Straight
Termination Style: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Gender: Female
Number of Rows: 2 Row
Packaging: Tray
Series: F2W2
Shell Material: Steel
Shell Plating: Yellow Chromate
Shell Size: 1
Part # Aliases: 01727040042 172704-0042 1727040042
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GST160A12-R7B Desktop AC Adapters 19
HR25-7TP-8P(72) Standard Circular Connector 241
TMS320-XDS100-V3 Emulators / Simulators 72
3-1478978-1 RF Connectors / Coaxial Connectors 1,381
86303637BLF D-Sub Backshells 1,255
N7E50-M516RB-50-WF Memory Card Connectors 1,217
FRS1/5 D-Sub Tools & Hardware 811
FKT1-2 D-Sub Tools & Hardware 516
RS-35-12 Switching Power Supplies 305
Real Time Availability
Stock:
622 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.99
10:
$1.75
100:
$1.62
500:
$1.49
$1.35
$1.25

To add to a project, please Log In.

180839599 147206822 172639243 143080215 167858023