|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
152F2W2PC
Manufacturer Part #:

F2W2PC-K120

Manufacturer:

Description:
D-Sub Mixed Contact Connectors 2W2 PLUG
Mouser Online Catalog Page 2,642, Mouser Online Catalog
PDF Page 2,642, PDF Catalog Page
F2W2PC-K120 Datasheet F2W2PC-K120 Datasheet
Share |
Manufacturer: Molex
Product Category: D-Sub Mixed Contact Connectors
RoHS: RoHS Compliant By Exemption Details
Brand: FCT Electronics
Contact Arrangement: 2W2
Number of Positions: 2 Position
Mounting Style: Panel
Mounting Angle: Straight
Termination Style: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Gender: Male
Number of Rows: 2 Row
Packaging: Tray
Series: F2W2
Shell Material: Steel
Shell Plating: Yellow Chromate
Shell Size: 1
Part # Aliases: 01727040041 172704-0041 1727040041
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
28A2024-0A2 Ferrite Clamp On Cores 2,000
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 322,095
86303637BLF D-Sub Backshells 1,255
8638PSS4005LF D-Sub Contacts 906
FRS1/5 D-Sub Tools & Hardware 811
FP-301 3/16" BLK 100' Heat Shrink Tubing and Sleeves 43
1777888 Pluggable Terminal Blocks 154
FKT1-2 D-Sub Tools & Hardware 516
PN14-8R-M Terminals 2,015
FRS1/5M3 D-Sub Tools & Hardware 415
Real Time Availability
Stock:
227 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.55
10:
$2.26
100:
$1.95
500:
$1.63
$1.49
$1.42

To add to a project, please Log In.

180839599 147206822 143080215 172639243 167858023