|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
152-F15P0G1
Manufacturer Part #:

F15P0G1

Manufacturer:

Description:
D-Sub Standard Connectors 15P STANDARD PLUG SOLDER POT CONTACT
Mouser Online Catalog Page 2,644, Mouser Online Catalog
PDF Page 2,644, PDF Catalog Page
F15P0G1 Datasheet F15P0G1 Datasheet
Share |
Manufacturer: Molex
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Brand: FCT Electronics
Number of Positions: 15 Position
Gender: Male
Termination Style: Solder
Number of Rows: 2 Row
Shell Size: 2 (A)
Mounting Style: Wire
Current Rating: 5 A
Packaging: Tray
Shell Plating: Tin over Nickel
Factory Pack Quantity: 100
Part # Aliases: 01727040063 172704-0063 1727040063
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61C226ME44L Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,049
FRH1/5P D-Sub Tools & Hardware 5,532
102241-2 Headers & Wire Housings 11,274
1734035-2 USB Connectors 3,868
KRPA-11DG-24 General Purpose Relays 373
DS1621+ Board Mount Temperature Sensors 538
DF3-22SCF Headers & Wire Housings 57,282
2142-0 Test Plugs & Test Jacks 981
2142-2 Test Plugs & Test Jacks 688
FKC2GE D-Sub Backshells 31
Real Time Availability
Stock:
444 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.10
10:
$3.48
100:
$3.19
500:
$2.94
$2.64

To add to a project, please Log In.

180839599 117099925 172639243 188594082 143080215 167858023 189536107 156639080