|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
152-6150
Manufacturer Part #:

F-PHR-5E

Manufacturer:

Description:
D-Sub Backshells 50C SIDE OUTLET
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: D-Sub Backshells
RoHS: RoHS Compliant Details
Brand: FCT Electronics
Shell Size: 5 (D)
Shell Material: Polyamide (PA)
Number of Positions: 50 Position, 78 Position
Flammability Rating: UL 94 V-0
Packaging: Bulk
Factory Pack Quantity: 10
Part # Aliases: 01731110012 173111-0012 1731110012
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
100 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 100 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.68
10:
$2.41
100:
$2.09
500:
$1.87
$1.75
$1.64

To add to a project, please Log In.

198691648 180839599 143080215 167858023 172639243