|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
649-SFW8R-2STE1LF
Manufacturer Part #:

SFW8R-2STE1LF

Manufacturer:

Description:
FFC & FPC Connectors 8P SIDE SMT ZIF UPPER CONTACT
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Actuation Type: ZIF
Product: Board Mount
Number of Positions: 8 Position
Pitch: 1 mm
Termination Style: SMD
Mounting Angle: Right
Contact Location: Top Contact
Contact Plating: Tin
Current Rating: 1 A
Series: SFW-R
Packaging: Reel
Brand: FCI
Contact Material: Phosphor Bronze
Housing Material: Polyphenylene Sulfide (PPS)
Insulation Resistance: 500 MOhms
Factory Pack Quantity: 2000
Temperature Range: - 55 C to + 105 C
Voltage Rating: 100 VAC/DC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLE121LR-A-M256K Bluetooth / 802.15.1 Modules 2,710
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 319,229
LIS2DH12TR Accelerometers 28,669
CONREVSMA010 RF Adapters - In Series 914
415-0031-024 RF Cable Assemblies 73
SFW8R-1STE1LF FFC & FPC Connectors 3,784
BD4860G-TR Supervisory Circuits 4,574
IQS525-A000 QNR Touch Screen Controllers 754
Real Time Availability
Stock:
3,915 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.68
10:
$0.572
100:
$0.445
500:
$0.424
$0.35
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.308
$0.279
$0.256
$0.25
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121569859 167858023 172125801 172639243 143080215