Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-ICD15S13E6GV00LF
Manufacturer Part #:

ICD15S13E6GV00LF

Manufacturer:

Description: D-Sub High Density Connectors 15P RA SOLDER FEMALE HIGH DENSITY
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: D-Sub High Density Connectors
RoHS: RoHS Compliant Details
Number of Positions / Contacts: 15
Number of Rows: 2
Mounting Style: Through Hole
Mounting Angle: Right
Termination Style: Solder
Gender: Female
Contact Plating: Gold
Current Rating: 2.5 A
Packaging: Bulk
Shell Plating: Semi Bright Nickel
Shell Size: E
Factory Pack Quantity: 200
Temperature Range: - 55 C to + 125 C
Voltage Rating: 300 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
800 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.88
  25: $1.69
  100: $1.61
  250: $1.46
  500: $1.34
  1,000: $1.15
  2,000: $1.07
  10,000: $1.05

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USB2517I-JZX
USB Interface IC Ultra Fast USB 2.19 Flash Media
Microchip Technology
1: $6.88
LG L29K-G2J1-24-Z
Standard LEDs - SMD Green, 570nm 12mcd, 2mA
OSRAM Opto Semiconductors
1: $0.23
AT89C5130A-RDTUM
8-bit Microcontrollers - MCU C5130A 16K Flash USB ...
Atmel
1: $6.18
RK0971221Z05
Potentiometers Flat 15mm 10k
ALPS
1: $2.80
GRM21BR61C106KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.30
MAX3237CAI+
RS-232 Interface IC 3-5.5V 1Mbps Transceiver
Maxim Integrated
1: $8.31
87831-1421
Headers & Wire Housings 2.00MM MGRID HDR 14P V TH ...
Molex
1: $1.57
CAT4106HV4-GT2
LED Lighting Drivers LED DRVR BOOST 4CH/10LED
ON Semiconductor
1: $1.98
598-8210-107F
Standard LEDs - SMD Red Water Clr 80mcd 640nm
Dialight
1: $0.10
598-8010-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.09
C324C103K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded C324 0 ...
Kemet
1: $0.37
MF-R040-0-99
Resettable Fuses .4A 60V
Bourns
1: $0.46
STX-3100-3C
Phone Connectors 3.5mm PCB STEREO BLK 3P THREADED
Kycon
1: $1.38
STX-3100-9C
Phone Connectors STEREO JACK 3.5MM SW THR
Kycon
1: $1.75
271-590-RC
Metal Film Resistors - Through Hole 590ohms 1% 50P ...
Xicon
1: $0.13
271-10.2K-RC
Metal Film Resistors - Through Hole 10.2Kohms 1% 5 ...
Xicon
1: $0.13
271-4.02K-RC
Metal Film Resistors - Through Hole 4.02Kohms 1% 5 ...
Xicon
1: $0.13
271-2.87K-RC
Metal Film Resistors - Through Hole 2.87Kohms 1% 5 ...
Xicon
1: $0.13
271-33-RC
Metal Film Resistors - Through Hole 33ohms 1% 50PP ...
Xicon
1: $0.13
271-3.6K-RC
Metal Film Resistors - Through Hole 3.6Kohms 1% 50 ...
Xicon
1: $0.13

185855565