Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-HLW14S-2C7LF
Manufacturer Part #:

HLW14S-2C7LF

Manufacturer:

Description: FFC & FPC Connectors 14P TOP ENTRY PC LIF
Silverlight Page 1,650, Mouser Enhanced Catalog
PDF Page 1,650, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Product Type: Board Mount
Series: FPC/FFC
Pitch: 1 mm
Number of Positions / Contacts: 14
Mounting Angle: Straight
Mounting Style: Through Hole
Housing Material: Polybutylene Terephthalate (PBT)
Contact Material: Phosphor Bronze
Contact Plating: Tin
Voltage Rating: 100 VAC/DC
Current Rating: 1 A
Actuation Type: Non ZIF
Contact Location: Top Contact
Insulation Resistance: 500 MOhms
Packaging: Tray
Factory Pack Quantity: 3360
Temperature Range: - 55 C to + 85 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,318 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.11
  25: $0.10
  100: $0.089
  250: $0.08
  500: $0.075
  1,000: $0.073
  3,000: $0.071

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
4840-6000-CP
IC & Component Sockets 40P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.54
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
C1608X5R0J106M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.12
TPS60150DRVR
Charge Pumps 150mA,5V Charge Pump
Texas Instruments
1: $1.21
FDS4935A
MOSFET -30V Dual
Fairchild Semiconductor
1: $0.89
TPS61160DRVR
LED Lighting Drivers White LED Driver
Texas Instruments
1: $1.97
TAJA106K010RNJ
Tantalum Capacitors - Solid SMD 10volts 10uF 10%
AVX
1: $0.50
SN7407DR
Buffers & Line Drivers Hex Buffer/Driver
Texas Instruments
1: $0.60
BTA10-600BWRG
Triacs 10 Amp 600 Volt
STMicroelectronics
1: $1.52
L7812CV
Linear Regulators - Standard 12V 1.0A Positive
STMicroelectronics
1: $0.55
FDN304PZ
MOSFET P-Ch PowerTrench Specified 1.8V
Fairchild Semiconductor
1: $0.53
CM200C-32.768KDZF-UT
Crystals 32.768 KHz 12.5pF PLASTIC SMD
Citizen
1: $0.63
T9AS5D12-24
General Purpose Relays SPDT PC MOUNT 24VDC
TE Connectivity / P&B
1: $3.60
52793-1470
FFC & FPC Connectors 14CKT RA SMT TOP CONTACT
Molex
1: $1.19
046506.3DR
Fuses 250V 6.3A Time Lag - UMF
Littelfuse
1: $1.48
52030-1429
FFC & FPC Connectors 14CKT VERT THRUHOLE ZIF RECPT
Molex
1: $1.65
21039-0293
FFC / FPC Jumper Cables 3" JUMPER 14 CIRCUIT
Molex
1: $2.67
NE8FBH-S
Ethernet & Telecom Connectors HORIZ PCB MT RECEP R ...
Neutrik
1: $6.77
CR0603-FX-7501ELF
Thick Film Resistors - SMD 7.50K ohm 1%
Bourns
1: $0.05

172125801 121569859 883797054