Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-DILB8P223TLF
Manufacturer Part #:

DILB8P-223TLF

Manufacturer:

Description: IC & Component Sockets 8P IC SOCKET
PDF Data Sheet
 
Share |
Manufacturer: FCI
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Product: DIP / SIP Sockets
Pitch: 2.54 mm
Number of Rows: 2
Number of Positions / Contacts: 8
Contact Plating: Pure Tin
Mounting Style: Through Hole
Termination Style: Solder Pin
Socket / Case Type: Open Frame
Case Style: DIP
Contact Material: Copper Alloy
Contact Type: SAF
Current Rating: 1 A
Features: Standard
Insulation Resistance: 1000 MOhms
Length: 10.16 mm
Packaging: Tube
Row Spacing: 7.62 mm
Factory Pack Quantity: 18000
Voltage Rating: 200 VAC
Width: 7.62 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18,727 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.07
  25: $0.066
  100: $0.061
  250: $0.056
  500: $0.053
  1,000: $0.05
  5,000: $0.048

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.73
R82DC3470DQ60J
Film Capacitors .47uF 63volts 5%
Kemet
1: $0.40
2N3904TAR
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.18
TL074CN
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.38
CD4016BE
Analog Switch ICs Quad
Texas Instruments
1: $0.25
SR215C104KAATR1
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.10
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
DAC0800LCN/NOPB
Digital to Analog Converters - DAC
Texas Instruments
1: $1.38
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
L091S331LF
Resistor Networks & Arrays 330 OHM 9 PIN
BI Technologies
1: $0.14
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
CD4015BE
Counter Shift Registers Dual 4-Stage Static
Texas Instruments
1: $0.29
MF1/4DCT52R1001F
Metal Film Resistors - Through Hole 1Kohms 1% 100P ...
KOA Speer
1: $0.06
69190-410HLF
Headers & Wire Housings 10P SR HEADER
FCI
1: $0.25
67997-210HLF
Headers & Wire Housings 10P DR VERT HDR
FCI
1: $0.40
DC10EWA
LED Displays & Accessories HI EFF RED DIFFUSED 10 ...
Kingbright
1: $2.06
140-50P2-102K-RC
Ceramic Disc Capacitors 50V 1000pF Y5P 10% Tol
Xicon
1: $0.11
REA100M1EBK-0511P
Aluminum Electrolytic Capacitors - Leaded 25V 10uF ...
Lelon
1: $0.06
MF1/4DC4703F
Metal Film Resistors - Through Hole 470K 1% 100PPM
KOA Speer
1: $0.06
MF1/4DC1003F
Metal Film Resistors - Through Hole 100K 1% 100PPM
KOA Speer
1: $0.06

000000001