|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-DILB18P223TLF
Manufacturer Part #:

DILB18P223TLF

Manufacturer:

Description:
IC & Component Sockets 18P IC SOCKET
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Brand: FCI
Product: DIP / SIP Sockets
Pitch: 2.54 mm
Row Spacing: 7.62 mm
Number of Positions: 18 Position
Number of Rows: 2 Row
Contact Plating: Tin over Nickel
Termination Style: Solder Pin
Socket / Case Type: Open Frame
Operating Temperature Range: - 55 C to + 105 C
Case Style: DIP
Contact Material: Copper Alloy
Current Rating: 1 A
Features: Stamped and Formed DIP Socket
Flammability Rating: UL 94 V-0
Mounting Style: Through Hole
Packaging: Tube
Factory Pack Quantity: 26
Voltage Rating: 200 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-2199298-4 IC & Component Sockets 98,218
PIC16F628A-I/P 8-bit Microcontrollers - MCU 7,038
ULN2803A Darlington Transistors 12,629
PIC16F88-I/P 8-bit Microcontrollers - MCU 1,192
TL074CN Operational Amplifiers - Op Amps 8,357
1N4148 Diodes - General Purpose, Power, Switching 195,902
DILB8P-223TLF IC & Component Sockets 23,172
DILB16P-223TLF IC & Component Sockets 3,646
DILB14P-223TLF IC & Component Sockets 3,480
MF1/4DCT52R2200F Metal Film Resistors - Through Hole 4,806
Real Time Availability
Stock:
17,373 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.33
  10: $0.313
  100: $0.219
  500: $0.188
  1,000: $0.156
  2,500: $0.144
  5,000: $0.134
  10,000: $0.126
  25,000: $0.115

To add to a project, please Log In.

172639243 143080215 167858023