|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
649-DEP09P465TXLF
Manufacturer Part #:

DEP09P465TXLF

Manufacturer:

Description:
D-Sub Standard Connectors 9P MALE MACHINED SHELL SIZE E
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Brand: FCI
Number of Positions: 9 Position
Gender: Male
Termination Style: Through Hole
Mounting Angle: Straight
Number of Rows: 2 Row
Shell Size: 1 (E)
Contact Plating: Gold
Current Rating: 7.5 A
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS7A4701RGWR LDO Voltage Regulators 4,449
LMK325BJ476MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 24,846
TPS7A3301RGWT LDO Voltage Regulators 1,713
MBR0520LT1G Schottky Diodes & Rectifiers 78,524
7311 Terminals 29,404
SN74LVC1G74DCTR Flip Flops 4,927
SN74LVC1G00DBVR Logic Gates 10,424
ADA4610-2ARMZ Precision Amplifiers 1,487
GR443QR7LB222KW01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,102
MAX4567EEE+ Video Switch ICs 134
Real Time Availability
Stock:
383 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.96
10:
$4.37
50:
$4.17
100:
$3.97
200:
$3.48
500:
$3.38
$2.88
$2.68

To add to a project, please Log In.

185855565 172639243 188594082 189536107 156639080 143080215 167858023