|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
649-DA7W2SA00LF
Manufacturer Part #:

DA7W2SA00LF

Manufacturer:

Description:
D-Sub Mixed Contact Connectors A 15 way shell Socket
Mouser Online Catalog Page 1,542, Mouser Online Catalog
PDF Page 1,542, PDF Catalog Page
DA7W2SA00LF Datasheet DA7W2SA00LF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: D-Sub Mixed Contact Connectors
RoHS: RoHS Compliant By Exemption Details
Brand: FCI
Contact Arrangement: 7W2
Number of Positions: 7 / 2
Mounting Style: -
Mounting Angle: Straight
Termination Style: Through Hole
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 7.5 A Signal
Gender: Female
Number of Rows: 2 Row
Packaging: Tray
Shell Material: Steel
Shell Plating: Semi Bright Nickel
Shell Size: A
Factory Pack Quantity: 25
Temperature Range: - 55 C to + 125 C
Voltage Rating: 300 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
31-315-RFX RF Connectors / Coaxial Connectors 3,706
17E-1725-2 D-Sub Backshells 376
G17S1510110EU D-Sub Standard Connectors 3,207
5-747908-2 D-Sub Standard Connectors 1,151
1050QC1 Panel Mount Indicator Lamps 1,902
8638PSC1005LF D-Sub Contacts 1,456
8638PSS2005LF D-Sub Contacts 1,779
8638PSS1005LF D-Sub Contacts 1,703
974-015-020R121 D-Sub Backshells 531
DA7W2PA00LF D-Sub Mixed Contact Connectors 95
Real Time Availability
Stock:
177 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.65
10:
$4.98
50:
$4.75
100:
$4.52
250:
$3.96
500:
$3.85
$3.28
$3.06

To add to a project, please Log In.

185855565 172639243 143080215 167858023