Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-D25S13A4GX00LF
Manufacturer Part #:

D25S13A4GX00LF

Manufacturer:

Description: D-Sub Standard Connectors 25P RA SOLDER FEMALE EUROPE STANDARD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Number of Positions / Contacts: 25
Number of Rows: 2
Gender: Female
Mounting Style: Through Hole
Mounting Angle: Right
Termination Style: Solder
Contact Plating: Gold
Current Rating: 5 A
Operating Temperature Range: - 55 C to + 125 C
Packaging: Tray
Pitch: 2.54 mm
Shell Material: Steel
Shell Plating: Bright Pure Tin over Nickel
Shell Size: B
Factory Pack Quantity: 240
Voltage Rating: 300 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
115 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.26
  25: $2.04
  100: $1.81
  250: $1.68
  500: $1.56

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
Si8900B-A01-GS
Isolator Interface IC 2.5kV iso monitoring ADC wit ...
Silicon Labs
1: $2.82
1754449
Pluggable Terminal Blocks 5.00 2P PLUG 180DEG
Phoenix Contact
1: $1.53
DM3730CUS
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $47.32
GRM31CR61E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $1.09
EN5322QI
Switching Converters, Regulators & Controllers 2A ...
Enpirion
1: $4.78
G6K-2F-Y-DC12
Low Signal Relays - PCB Gullwing NoLatch 3.2 DPDT ...
Omron Electronics
1: $4.76
G6K-2F-Y-DC5
Low Signal Relays - PCB Gullwing NoLatch 3.2 DPDT ...
Omron Electronics
1: $4.49
WSL2010R0200FEA18
Current Sense Resistors - SMD 1watt .02ohms 1%
Vishay/Dale
1: $1.65
REG1117-3.3/2K5
Low Dropout Regulators - LDO 800mA & 1A LDO
Texas Instruments
1: $2.19
WSL25121L000FEA
Current Sense Resistors - SMD 1watt .001ohms 1%
Vishay/Dale
1: $1.50
5016
Test Points TEST POINT SMD
Keystone Electronics
1: $0.64
5001
Test Points TEST POINT BLACK
Keystone Electronics
1: $0.49
2-767004-2
Board to Board & Mezzanine Connectors 38P RECEPT A ...
TE Connectivity / AMP
1: $18.38
39-28-1063
Headers & Wire Housings 6 CKT VERT HEADER
Molex
1: $0.98
BAS32L,115
Diodes - General Purpose, Power, Switching SW 75V ...
NXP Semiconductors
1: $0.15
VJ0603Y104KXXCW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Vishay/Vitramon
1: $0.10
D37S13A6GX00LF
D-Sub Standard Connectors 37P SKT RA SOLDER SHELL ...
FCI
1: $3.49
C4532C0G2E473J
Multilayer Ceramic Capacitors MLCC - SMD/SMT C0G 2 ...
TDK
1: $2.82
GRM1885C1H180GA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
LQH32CN220K53L
Fixed Inductors 22uH 10%
Murata Electronics
1: $0.32

156639080 185855565