|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
649-95278-101-50LF
Manufacturer Part #:

95278-101-50LF

Manufacturer:

Description:
Headers & Wire Housings 50P DR VRT UNSHD HDR 10.8MM LENGTH
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: FCI
Product: Headers
Type: Unshrouded
Number of Positions: 50 Position
Pitch: 2.54 mm
Number of Rows: 2 Row
Mounting Style: -
Termination Style: SMD
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: 95278
Tradename: BergStik
Contact Material: Phosphor Bronze
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Gender: -
Housing Material: Thermoplastic
Insulation Resistance: 5000 MOhms
Mating Post Length: 5.84 mm
Operating Temperature Range: - 65 C to + 125 C
Packaging: Bulk
Row Spacing: 2.54 mm
Factory Pack Quantity: 100
Voltage Rating: 1.5 kV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
87606-325LF Board to Board & Mezzanine Connectors 102
76342-325LF Board to Board & Mezzanine Connectors 15
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,763,822
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 262,553
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,727,408
OPA4376AIPWR Precision Amplifiers 4,826
GRM21BR61A106KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,991
ERJ-3EKF1001V Thick Film Resistors - SMD 1,024,965
GRM155R61A105KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 797,251
GRM188R61C105KA93D Multilayer Ceramic Capacitors MLCC - SMD/SMT 114,399
FDV303N MOSFET 69,522
SN74LVC2G241DCTR Buffers & Line Drivers 2,391
Real Time Availability
Stock:
198 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.86
10:
$2.74
50:
$2.40
100:
$2.29
200:
$2.00
500:
$1.94
$1.66
$1.54
$1.48

To add to a project, please Log In.

131072125 172639243 167858023 143080215