Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-92194-320CALF
Manufacturer Part #:

92194-320CALF

Manufacturer:

Description: Memory Card Connectors PCMCIA D/D F/G R/A
Silverlight Page 1,593, Mouser Enhanced Catalog
PDF Page 1,593, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Memory Card Connectors
RoHS: RoHS Compliant By Exemption Details
Product: Header and Ejector
Card Type: PCMCIA
Pitch: 1.27 mm
Mounting Style: Through Hole
Termination Style: Pin
Number of Rows: 4
Number of Contacts: 136
Current Rating: 0.5 A
Voltage Rating: 5 V
Contact Material: Copper Alloy
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Manual-Push Button Ejector
Insulation Resistance: 1000 MOhms
Latch Color: Black
Mating Cycles: 10 k
Mounting Type: Top
Packaging: Tray
Row Spacing: 1.27 mm
Factory Pack Quantity: 120
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
652 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.34
  25: $13.21
  100: $13.02
  250: $12.83
  500: $11.91
  1,000: $11.58

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ADS1251U
Analog to Digital Converters - ADC ResolutionPlus ...
Texas Instruments
1: $13.35
MC7805CTG
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.40
0251001.MXL
Fuses 125V 1A
Littelfuse
1: $0.50
UPW1A471MPD
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.42
TL074ID
Operational Amplifiers - Op Amps Quad Low Noise Bi ...
Texas Instruments
1: $0.66
1N5261B
Zener Diodes Zener Diode
Fairchild Semiconductor
1: $0.07
P6KE18A
TVS Diodes - Transient Voltage Suppressors 600W 18 ...
STMicroelectronics
1: $0.29
FX10A-80P/8-SV(71)
Board to Board & Mezzanine Connectors HDR 80POS W/ ...
Hirose Connector
1: $5.80
UPW1E101MED
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.31
ZX40-B-5S-UNIT(12)
USB Connectors MICRO B PLUG ASBY SOLDER CABLE
Hirose Connector
1: $1.61
SS12SDH2
Slide Switches SPDT ON-NONE-ON SIDE
NKK Switches
1: $1.35
B43231A2227M000
Aluminum Electrolytic Capacitors - Snap In 200volt ...
EPCOS
1: $2.84
SKQJAEA010
Tactile Switches 6.0x6.0x7.0mm 160gf
ALPS
1: $0.57
V130LA10AP
Varistors 130V 1000pF
Littelfuse
1: $0.60
PUMZ1,115
Transistors Bipolar - BJT NPN/PNP 40V 100mA
NXP Semiconductors
1: $0.32
N3431-5202RB
Headers & Wire Housings 34P R/A SHORT PIN SOLDER T ...
3M Electronic Solutions Division
1: $3.33
JQ1-12V-F
General Purpose Relays 5A 12VDC SPDT PCB
Panasonic Electric Works
1: $3.64
RR0816P-3162-D-49C
Thin Film Resistors - SMD 1/16W 31.6Kohm 0.5% 25pp ...
Susumu
1: $0.15
SDR1307-2R2ML
Fixed Inductors 2.2uH 20% SMD
Bourns
1: $0.85
VLS252010T-1R0N
Fixed Inductors 1.0uH 0.085ohms 1.8A
TDK
1: $0.83

000000001