Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-92140-040LF
Manufacturer Part #:

92140-040LF

Manufacturer:

Description: Memory Card Connectors 68P 5V SMT EJECT HDR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Header and Ejector
Card Type: PCMCIA
Pitch: 1.27 mm
Orientation: Right Angle
Mounting Style: Through Hole
Termination Style: Pin
Number of Rows: 2
Number of Contacts: 68
Current Rating: 0.5 A
Voltage Rating: 5 V
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Manual-Manual (Slide In-Slide Out)
Insulation Resistance: 1000 MOhms
Mating Cycles: 10 k
Mounting Type: Top
Packaging: Tray
Row Spacing: 1.27 mm
Factory Pack Quantity: 288
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 725
Multiples: 1
Pricing (USD)
  725: $2.79
  1,000: $2.61
  2,000: $2.44
  5,000: $2.34

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ZX360D-B-10P
USB Connectors USB 3.0 MICRO-B REC RA BLACK SEL AU
Hirose Connector
1: $1.90
MS3470W14-19P
Circular MIL Spec Connector AMPHENOL MS347 SERIES ...
Amphenol Aerospace
1: $47.33
MS3470W14-4P
Circular MIL Spec Connector 4P SOCKET SIZE 14
Amphenol Aerospace
1: $41.81
MS3476W14-19S
Circular MIL Spec Connector 19P Size 14 Plug
Amphenol Aerospace
1: $33.45
0313002.HXP
Fuses 250V 2A Slo-Blo
Littelfuse
1: $0.82
67799-0004
Memory Card Connectors 50ckt CF Receptacle eceptac ...
Molex
1: $2.82
553444-4
Headers & Wire Housings PLUG 50P EDGE MNT w/ACTION ...
TE Connectivity / AMP
1: $7.56
5552116-1
I/O Connectors PLUG 50P SCREW LOCK vertical mount
TE Connectivity / AMP
1: $7.47
MS27484T10B35S
Circular MIL Spec Connector size 10 13 pin straigh ...
Amphenol Aerospace
1: $79.89

000000001