Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-91910-21551LF
Manufacturer Part #:

91910-21551LF

Manufacturer:

Description: Board to Board & Mezzanine Connectors 51P VERT HDR
Silverlight Page 1,645, Mouser Enhanced Catalog
PDF Page 1,645, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Series: Conan
Product Type: Plugs
Pitch: 1 mm
Mounting Angle: Vertical
Number of Positions / Contacts: 51
Number of Rows: 2
Housing Material: Liquid Crystal Polymer (LCP)
Contact Material: Copper Alloy
Contact Plating: Palladium Nickel
Voltage Rating: 500 V
Current Rating: 1 A
Mounting Style: SMD/SMT
Packaging: Tube
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
297 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.92
  25: $3.42
  100: $3.13
  250: $2.96
  500: $2.79
  1,000: $2.74

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EVQ-P2K02Q
Tactile Switches 3.5NF 4.7x3.5x2.5mm
Panasonic Electronic Components
1: $0.83
SUM90P10-19L-E3
MOSFET 100V 90A 375W 19mohm @ 10V
Vishay/Siliconix
1: $4.86
MABAES0060
Transformers Audio & Signal .3-200MHz IL 1.5dB Imp ...
M/A-COM Technology Solutions
1: $2.22
N2520-6002RB
Headers & Wire Housings 20P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $1.98
SFH 9240-Z
Optical Switches, Reflective, Photo IC Output REFL ...
OSRAM Opto Semiconductors
1: $1.63
TLV320AIC23BIRHD
Interface - CODECs Lo-Pwr Highly Integrated Codec
Texas Instruments
1: $10.02
SML-LX0603GW-TR
Standard LEDs - SMD Green, 565nm 2.2V, 18mcd
Lumex
1: $0.13
IL-312-A50S-VF-A1
Board to Board & Mezzanine Connectors .5MM BD-BD S ...
JAE Electronics
1: $5.10
87832-0606
Headers & Wire Housings 4CKT VRT SMT SHR HDR
Molex
1: $1.75
SR733ATTER100F
Current Sense Resistors - SMD 1watts 0.1ohms 1%
KOA Speer
1: $0.89
B82432C1103K
Fixed Inductors SMT-INDUCTOR 1812 10UH 10%
EPCOS
1: $1.07
ESD3V3D5-TP
ESD Suppressors 3.3V 158W
Micro Commercial Components (MCC)
1: $0.38
BZX85C20
Zener Diodes 20V 1W Zener
Fairchild Semiconductor
1: $0.22
0251.125MAT1L
Fuses 125V .125A
Littelfuse
1: $0.89
SMBJ70A
TVS Diodes - Transient Voltage Suppressors 600W TV ...
Fairchild Semiconductor
1: $0.53
OD105JE
Carbon Composition Resistors 1/4watt 1M 5% Carbon ...
Ohmite
1: $0.42
SMBJ6V0CA
TVS Diodes - Transient Voltage Suppressors 6V 600W ...
Fairchild Semiconductor
1: $0.49
V250LA4P
Varistors 250V pF
Littelfuse
1: $0.19
3659/20-CUT-LENGTH
Flat Cables 20C, 28AWG, .050" RND,SHIELD, PER FT
3M Electronic Solutions Division
1: $1.60
C0805C122K2RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200vo ...
Kemet
1: $0.38

122013427 130129009 172572485