|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
649-86730-001LF
Manufacturer Part #:

86730-001LF

Manufacturer:

Description:
Headers & Wire Housings MINITEK .079 SHUNT
Mouser Online Catalog Page 1,690, Mouser Online Catalog
PDF Page 1,690, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: Shunt
Product: Accessories
Number of Positions: 2 Position
Pitch: 2 mm
Number of Rows: 1 Row
Mounting Style: -
Termination Style: Through Hole
Contact Gender: Socket (Female)
Contact Plating: Gold
Brand: FCI
Contact Material: Copper Alloy
Current Rating: 1 A
Housing Material: Polybutylene Terephthalate (PBT)
Packaging: Bulk
Series: BergStik
Factory Pack Quantity: 1000
Tradename: Minitek
Voltage Rating: 650 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
51110-3051 Headers & Wire Housings 4,474
74540-0400 PCI Express / PCI Connectors 195
8416 Standoffs & Spacers 4,182
OP293FSZ Precision Amplifiers 367
C1206C105K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 20,579
12063D475KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,820
15120682601000 Board to Board & Mezzanine Connectors 152
559-1301-007F LED Panel Mount Indicators 563
RN55C10R0FRE6 Metal Film Resistors - Through Hole 3,494
559-1201-007F LED Panel Mount Indicators 412
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.46
10:
$0.386
100:
$0.30
500:
$0.286
$0.236
$0.214
$0.206
$0.189
$0.185

To add to a project, please Log In.

126284547 143080215 167858023 172639243