Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-865625SLTLF
Manufacturer Part #:

865625SLTLF

Manufacturer:

Description: D-Sub Standard Connectors Crimp connector 25 way Socket
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Number of Positions / Contacts: 25
Number of Rows: 2
Gender: Female
Mounting Style: Wire
Mounting Angle: Straight
Termination Style: Crimp
Contact Plating: Gold
Current Rating: 5 A
Operating Temperature Range: - 55 C to + 105 C
Packaging: Bulk
Shell Plating: Matte Tin
Shell Size: B
Factory Pack Quantity: 200
Voltage Rating: 300 V
Wire Gauge: 28-20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 187 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.11
  25: $1.00
  100: $0.96
  250: $0.87
  500: $0.78
  1,000: $0.70
  2,000: $0.63
  5,000: $0.582
  10,000: $0.572

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
TPS73701DRBR
Low Dropout Regulators - LDO Sgl Output LDO 1A Adj ...
Texas Instruments
1: $1.45
CLB300CTP
LED Lenses Clear Fresnel Lens Cliplite 5mm
VCC
1: $0.31
71439-0164
Board to Board & Mezzanine Connectors PMC RECEPTAC ...
Molex
1: $5.81
4610-6050
Headers & Wire Housings 10P OPEN END PLUG
3M Electronic Solutions Division
1: $3.33
87667-3
Headers & Wire Housings STANDARD PRESSURE 26-22 AW ...
TE Connectivity / AMP
1: $0.27
174264-2
Automotive Connectors HSG CAP 1X06C F/H
TE Connectivity / AMP
1: $1.09
865609SLTLF
D-Sub Standard Connectors Crimp connector 9 way So ...
FCI
1: $0.75
8655MH2501BLF
D-Sub Backshells 25WAY STRT EXIT METAL HOOD
FCI
1: $4.19
865615PLTXLF
D-Sub Standard Connectors Crimp connector 15 way P ...
FCI
1: $0.69
865609PLTXLF
D-Sub Standard Connectors Crimp connector 9 way Pi ...
FCI
1: $0.87
171699-1
Automotive Connectors 070 TYPE LOOSE PIECE REC CON ...
TE Connectivity / AMP
1: $0.19
865650SLTLF
D-Sub Standard Connectors Crimp connector 50 way S ...
FCI
1: $0.53
865625PLTXLF
D-Sub Standard Connectors Crimp connector 25 way P ...
FCI
1: $0.87
865637PLTXLF
D-Sub Standard Connectors Crimp connector 37 way P ...
FCI
1: $0.66
1411U
Enclosures, Boxes, & Cases 10.0X6.0X3.5
Hammond Manufacturing
1: $22.95
8656353064LF
D-Sub Contacts Crimp contact AWG 20/24 Socket
FCI
1: $0.11
865637SLTLF
D-Sub Standard Connectors Crimp connector 37 way S ...
FCI
1: $0.59
174265-7
Automotive Connectors HSG CAP 1X06P LOCK PLATE
TE Connectivity / AMP
1: $0.65
865615SLTLF
D-Sub Standard Connectors Crimp connector 15 way S ...
FCI
1: $0.59

185855565 156639080