|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
649-865609SLTLF
Manufacturer Part #:

865609SLTLF

Manufacturer:

Description:
D-Sub Standard Connectors Crimp connector 9 way Socket
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Brand: FCI
Number of Positions: 9 Position
Contact Gender: Socket (Female)
Termination Style: Crimp
Mounting Angle: Straight
Number of Rows: 2 Row
Shell Size: 1 (E)
Contact Plating: Gold
Mounting Style: Wire
Current Rating: 5 A
Gender: Female
Operating Temperature Range: - 55 C to + 105 C
Packaging: Bulk
Shell Plating: Matte Tin
Factory Pack Quantity: 100
Type: Receptacle
Voltage Rating: 300 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
205089-1 D-Sub Contacts 108,411
205090-1 D-Sub Contacts 75,167
43025-0400 Headers & Wire Housings 30,020
865609PLTXLF D-Sub Standard Connectors 524
865615SLTLF D-Sub Standard Connectors 542
86566530064LF D-Sub Contacts 4,278
865625SLTLF D-Sub Standard Connectors 188
865625PLTXLF D-Sub Standard Connectors 313
8656353064LF D-Sub Contacts 6,452
865615PLTXLF D-Sub Standard Connectors 520
Real Time Availability
Stock:
588 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.02
10:
$0.811
100:
$0.776
200:
$0.705
500:
$0.635
$0.564
$0.511
$0.493
$0.458

To add to a project, please Log In.

185855565 188594082 189536107 156639080 172639243 143080215 167858023 147389258 197296975