|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
649-8655MHRA0901LF
Manufacturer Part #:

8655MHRA0901LF

Manufacturer:

Description:
D-Sub Backshells Metal - Angle exit E 9 way shell
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: D-Sub Backshells
RoHS: RoHS Compliant Details
Brand: FCI
Type: EMI/RFI Shielded Backshell
Shell Size: 1 (E)
Cable Entry Angle: 45 deg
Number of Cable Entries: 1 Entry
Shell Material: Zamack
Shell Plating: Nickel
Number of Positions: 9 Position
Cable Diameter: 4 mm to 13 mm
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,512
1-66105-9 Pin & Socket Connectors 75,498
5748676-3 D-Sub Backshells 2,120
39-01-2060 Headers & Wire Housings 126,433
43030-0007 Headers & Wire Housings 215,239
16282-2SG-318 Standard Circular Connector 205
43031-0008 Headers & Wire Housings 29,686
1241.6824.1122000 Illuminated Pushbutton Switches 45
G17S1500110EU D-Sub Standard Connectors 1,581
8655MHRA1501LF D-Sub Backshells 242
Real Time Availability
Stock:
176 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.19
10:
$4.58
50:
$4.37
100:
$4.16
200:
$3.64
500:
$3.54
$3.02
$2.81

To add to a project, please Log In.

185855565 167858023 143080215 172639243