|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
649-8638PSC4005LF
Manufacturer Part #:

8638PSC4005LF

Manufacturer:

Description:
D-Sub Contacts Socket 8-10 AWG
Mouser Online Catalog Page 1,542, Mouser Online Catalog
PDF Page 1,542, PDF Catalog Page
8638PSC4005LF Datasheet 8638PSC4005LF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: D-Sub Contacts
RoHS: RoHS Compliant By Exemption Details
Brand: FCI
Contact Gender: Socket (Female)
Contact Type: Power Contacts
Contact Material: Brass
Contact Plating: Gold
Wire Gauge: 10-8
Termination Style: Crimp
Current Rating: 40 A
Packaging: Bulk
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3200043 Terminals 9,896
171-015-103L001 D-Sub Standard Connectors 630
8638PSC1005LF D-Sub Contacts 1,456
DD24W7SA00LF D-Sub Mixed Contact Connectors 169
DB13W3SA00LF D-Sub Mixed Contact Connectors 84
19324-0012 Terminals 2,850
8638PPC4005LF D-Sub Contacts 686
8655MH2501LF D-Sub Backshells 51
DA3W3SA00LF D-Sub Mixed Contact Connectors 127
FTD78-8-D Terminals 120
Real Time Availability
Stock:
2,125 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.13
10:
$2.87
50:
$2.61
100:
$2.48
500:
$2.09
$1.82
$1.77
$1.69

To add to a project, please Log In.

185855565 172639243 143080215 167858023