Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-8638PSC1006LF
Manufacturer Part #:

8638PSC1006LF

Manufacturer:

Description: D-Sub Contacts 10A CONTACT SOCKET CRIMP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: D-Sub Contacts
RoHS: RoHS Compliant Details
Contact Gender: Socket (Female)
Contact Type: Power Contacts
Contact Material: Brass
Contact Plating: Gold
Wire Gauge: 18-16
Termination Style: Crimp
Current Rating: 10 A
Packaging: Bulk
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
36 Can Ship in 5 Days

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.74
  25: $3.20
  100: $2.89
  250: $2.82
  500: $2.75
  1,000: $2.55

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FDN339AN
MOSFET SSOT-3 N-CH 20V
Fairchild Semiconductor
1: $0.58
SN74LVC244APWR
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.41
132C10029X
D-Sub Contacts HIGH POWER CONTACT 20A SOLDER CUP F ...
CONEC
1: $3.22
DB-5R5D105T
Supercapacitors / Ultracapacitors MEM CAP 5.5V 1.0 ...
Elna
1: $5.15
131C11019X
D-Sub Contacts HIGH POWER CONTACT 10A CRIMP MALE
CONEC
1: $2.31
1786857
Pluggable Terminal Blocks MSTB 2 5/ 4-STF
Phoenix Contact
1: $3.98
1487588-3
Cable Assemblies USB A-B 28/24 WHITE 1.8 M
TE Connectivity / AMP
1: $3.68
89055-111LF
High Speed / Modular Connectors 30C 5ROW SHROUD
FCI
1: $0.77
HS25 33R 1%
Wirewound Resistors - Chassis Mount 25W 33 OHM1%
Arcol
1: $2.85

185855565