Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-78208-103
Manufacturer Part #:

78208-103

Manufacturer:

Description: Headers & Wire Housings 3P R/A SHRD HDR
PDF Data Sheet
 
Share |
Manufacturer: FCI
Product Category: Headers & Wire Housings
RoHS: In Transition
Product Type: Headers - Shrouded
Series: Dubox
Pitch: 2.54 mm
Number of Positions / Contacts: 3
Number of Rows: 1
Mounting Style: Through Hole
Mounting Angle: Right
Termination Style: Solder
Housing Material: Polycyclohexylenedimethylene Terephthalate (PCT)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Packaging: Tray
Factory Pack Quantity: 4000
Voltage Rating: 1 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
102 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.38
  25: $0.31
  100: $0.279
  250: $0.268
  500: $0.258
  1,000: $0.237

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CC1101RTKR
RF Transceiver Lo-Pwr Sub-1GHz RF Trans
Texas Instruments
1: $4.12
FM25V02-G
F-RAM 256K (32Kx8) 3.0V F-RAM
Cypress Semiconductor
1: $6.34
MSP430F5418AIPN
16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi ...
Texas Instruments
1: $6.63
NTE0505MC
DC/DC Converters 1W Single Output 5V to 5V 200mA
Murata Power Solutions
1: $7.95
OPA548FKTWT
Operational Amplifiers - Op Amps Hi-Vltg Hi-Curren ...
Texas Instruments
1: $15.70
CSD25401Q3
MOSFET P-Ch NexFET Power MOSFETs
Texas Instruments
1: $0.98
GRM31CR61E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.53
04023C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
AVX
1: $0.40
TSL1402R
Optical Switches, Specialized Linear Sensor 400 DP ...
ams
1: $16.67
UHE-12/2500-D12-C
DC/DC Converters 30W 12V to 12V 2.5A
Murata Power Solutions
1: $53.80
EDLSG105V5R5C
Supercapacitors / Ultracapacitors 1F 5.5V
Cornell Dubilier
1: $4.85
SN74AVC1T45DCKR
Translation - Voltage Levels SINGLE-BIT BUS TRANSC ...
Texas Instruments
1: $0.35
1729018
Fixed Terminal Blocks 2P 5mm 90DEG
Phoenix Contact
1: $0.82
0451.062MRL
Fuses 125V.062A
Littelfuse
1: $2.20
FPF1008
Switch ICs - Various DI/DT Control Load
Fairchild Semiconductor
1: $0.84
BQ3287AMT-I
Real Time Clock w/114x8 NVSRAM RAM Clear Input
Texas Instruments
1: $14.28
0154007.DR
Fuses Fuseblock w/ fuse 7A OMNI BLOK 154
Littelfuse
1: $2.10
PGB102ST23WR
ESD Suppressors PGB102ST23WR
Littelfuse
1: $0.53
TCA4311DR
I2C Interface IC Hot Swappable 2-Wire Bus Bfr
Texas Instruments
1: $4.76
78208-108HLF
Headers & Wire Housings 8 POS R/A SHRD HDR THRU MN ...
FCI
1: $1.02

000000001