|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
649-77313-118-10LF
Manufacturer Part #:

77313-118-10LF

Manufacturer:

Description:
Headers & Wire Housings 10P STR DR TMT HDR .76 AU .45IN LENGTH
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: FCI
Product: Headers
Type: Unshrouded
Number of Positions: 10 Position
Pitch: 2.54 mm
Number of Rows: 2 Row
Mounting Style: -
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: 77313
Tradename: BergStik
Contact Material: Phosphor Bronze
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Gender: -
Housing Material: Thermoplastic
Insulation Resistance: 5000 MOhms
Mating Post Length: 5.84 mm
Operating Temperature Range: - 65 C to + 125 C
Packaging: Bulk
Row Spacing: 2.54 mm
Factory Pack Quantity: 500
Termination Post Length: 3.05 mm
Voltage Rating: 1.5 kV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
87606-305LF Board to Board & Mezzanine Connectors 1,501
89898-305LF Board to Board & Mezzanine Connectors 736
76342-305LF Board to Board & Mezzanine Connectors 639
71609-305LF Board to Board & Mezzanine Connectors 530
ImageMfr. Part #DescriptionStock 
RN731JTTD2002B25 Thin Film Resistors - SMD 7,870
EMK107BBJ106MA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 22,706
SKHHLWA010 Tactile Switches 23,913
RN731JTTD7501B25 Thin Film Resistors - SMD 4,298
RN731JTTD1502B25 Thin Film Resistors - SMD 2,876
RN732ATTD1000B25 Thin Film Resistors - SMD 3,652
77311-118-36LF Headers & Wire Housings 167
RN732ATTD1622B25 Thin Film Resistors - SMD 4,241
87759-2014 Headers & Wire Housings 147
150218-6002-RB Headers & Wire Housings 417
Real Time Availability
Stock:
1,219 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.51
10:
$0.43
100:
$0.334
500:
$0.318
$0.263
$0.239
$0.23
$0.211
$0.206

To add to a project, please Log In.

131072125 167858023 172639243 143080215