Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-77313-101-20LF
Manufacturer Part #:

77313-101-20LF

Manufacturer:

Description: Headers & Wire Housings 20P STR DR TMT HDR .76 AU .425IN LENGTH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Unshrouded
Series: BergStik
Contact Gender: Pin (Male)
Pitch: 2.54 mm
Number of Positions / Contacts: 20
Number of Rows: 2
Mounting Style: Through Hole
Mounting Angle: Vertical
Termination Style: Solder
Housing Material: Thermoplastic
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Insulation Resistance: 5000 MOhms
Packaging: Bulk
Row Spacing: 2.54 mm
Factory Pack Quantity: 200
Voltage Rating: 1.5 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 600 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.64
  25: $0.56
  100: $0.521
  250: $0.501
  500: $0.491
  1,000: $0.482
  2,000: $0.375

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MM60-52B1-B1-R850
PCI Express / PCI Connectors 52P Mini Card Socket ...
JAE Electronics
1: $2.61
MAX3232CPWR
RS-232 Interface IC 3-5.5V Mult-Ch RS232
Texas Instruments
1: $1.50
FOD0721
High Speed Optocouplers High CMR 25Mbit/sec Logic ...
Fairchild Semiconductor
1: $4.28
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
CGJ4J2X7R1H334K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.15
ASDK2-32.768KHz-LRT
Standard Clock Oscillators 32.768KHz 1.8V -40C +85 ...
ABRACON
1: $4.05
3-822516-1
IC & Component Sockets PLCC 44 POS SMT
TE Connectivity / AMP
1: $1.33
ATF1502AS-10JU44
CPLD - Complex Programmable Logic Devices CPLD 32 ...
Atmel
1: $2.79
68001-436HLF
Headers & Wire Housings 36P UNSHRDED HDR SR THRU-H ...
FCI
1: $0.90
NOJC476M010RWJ
Niobium Oxide Capacitors 10volts 47uF 20%
AVX
1: $0.88
B82422T1103K
Fixed Inductors 10uH 150mA 10% 3.2x2.5mm SMD
EPCOS
1: $0.45
A000009
Enclosures, Boxes, & Cases ARDUINO ENCLOSURE FOR U ...
Arduino
1: $12.95
1704415
Fixed Terminal Blocks ZFK3DS 1 5-5 08
Phoenix Contact
1: $1.45
4310R-101-821LF
Resistor Networks & Arrays 820OHM 10PIN 2% Bussed
Bourns
1: $0.57
T491C476K016AT
Tantalum Capacitors - Solid SMD 16volt 47uF 10% Le ...
Kemet
1: $0.94
2N3904TF
Transistors Bipolar - BJT NPN 40V 200mA
Fairchild Semiconductor
1: $0.12
1N4004-E3/54
Rectifiers Vr/400V Io/1A
Vishay Semiconductors
1: $0.45
CD74HCT221M
Monostable Multivibrator Hi-Spd CMOS Dual
Texas Instruments
1: $0.72
CRCW08050000Z0EA
Thick Film Resistors - SMD 1/8watt ZEROohm Jumper
Vishay/Dale
1: $0.22
SIT8002AI-13-18E-12.00000T
Programmable Oscillators 12MHz +/-50ppm 1.8V +/-5%
SiTime
1: $1.98

131072125