|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
649-77311-124-06LF
Manufacturer Part #:

77311-124-06LF

Manufacturer:

Description:
Headers & Wire Housings 6P STR SR TMT HDR .76 AU .48IN LENGTH
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: FCI
Product: Headers
Type: Unshrouded
Number of Positions: 6 Position
Pitch: 2.54 mm
Number of Rows: 1 Row
Mounting Style: -
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: 77311
Tradename: BergStik
Contact Material: Phosphor Bronze
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Gender: -
Housing Material: Thermoplastic
Insulation Resistance: 5000 MOhms
Mating Post Length: 6.75 mm
Operating Temperature Range: - 65 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 500
Termination Post Length: 2.9 mm
Voltage Rating: 1.5 kV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
75915-306LF Board to Board & Mezzanine Connectors 413
71607-306LF Board to Board & Mezzanine Connectors 300
ImageMfr. Part #DescriptionStock 
EEE-FTH101XAP Aluminum Electrolytic Capacitors - SMD 33,420
DMO063 Solid State Relays - PCB Mount 261
M20-7821446 Headers & Wire Housings 2,924
CGA5L1X7R1V475K160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,421
10018783-11111TLF PCI Express / PCI Connectors 772
65846-011LF Headers & Wire Housings 43
48236-002LF Headers & Wire Housings 860
69168-116HLF Headers & Wire Housings 732
77311-118-03LF Headers & Wire Housings 1,105
Real Time Availability
Stock:
500 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.43
10:
$0.405
100:
$0.31
500:
$0.27
$0.223
$0.202
$0.196
$0.182
$0.18

To add to a project, please Log In.

131072125 172639243 143080215 167858023