|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
649-77311-118-03LF
Manufacturer Part #:

77311-118-03LF

Manufacturer:

Description:
Headers & Wire Housings UNSHROUDED 1ROW STRT THRU HOLE 3 POS
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: FCI
Product: Headers
Type: Unshrouded
Number of Positions: 3 Position
Pitch: 2.54 mm
Number of Rows: 1 Row
Mounting Style: -
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: 77311
Tradename: BergStik
Contact Material: Phosphor Bronze
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Gender: -
Housing Material: Thermoplastic
Insulation Resistance: 5000 MOhms
Mating Post Length: 5.84 mm
Operating Temperature Range: - 65 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 1000
Termination Post Length: 3.05 mm
Voltage Rating: 1.5 kV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
75915-303LF Board to Board & Mezzanine Connectors 635
ImageMfr. Part #DescriptionStock 
TL072CP Operational Amplifiers - Op Amps 20,146
TL074CN Operational Amplifiers - Op Amps 18,501
MCP4822-E/P Digital to Analog Converters - DAC 1,680
969102-0000-DA Headers & Wire Housings 66,649
1C10Z5U104M050B Multilayer Ceramic Capacitors MLCC - Leaded 40,173
67996-406HLF Headers & Wire Housings 12,594
K101K15C0GF53L2 Multilayer Ceramic Capacitors MLCC - Leaded 12,663
K220J15C0GF5TL2 Multilayer Ceramic Capacitors MLCC - Leaded 9,665
UVP1E4R7MDD Aluminum Electrolytic Capacitors - Leaded 1,015
9B-20.000MAAJ-B Crystals 952
Real Time Availability
Stock:
1,105 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.17
10:
$0.13
100:
$0.107
500:
$0.093
$0.086
$0.08
$0.07
$0.065
$0.06

To add to a project, please Log In.

131072125 143080215 167858023 172639243