Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-76384-306LF
Manufacturer Part #:

76384-306LF

Manufacturer:

Description: Headers & Wire Housings 6P VERT SR HDR AU
Silverlight Page 1,646, Mouser Enhanced Catalog
PDF Page 1,646, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Shrouded
Series: Dubox
Pitch: 2.54 mm
Number of Positions / Contacts: 6
Number of Rows: 1
Mounting Style: Through Hole
Mounting Angle: Vertical
Termination Style: Solder
Housing Material: Thermoplastic
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Packaging: Poly Bags
Factory Pack Quantity: 500
Voltage Rating: 1 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,835 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.52
  25: $0.45
  100: $0.39

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
GRM31CR61H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.62
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
ATMEGA162-16PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $6.77
76347-301LF
Headers & Wire Housings .100 CTW TERMINAL
FCI
15000: $0.05
MAX1735EUK50+T
Low Dropout Regulators - LDO 200mA Negative Output
Maxim Integrated
1: $2.62
CC0805MKX5R5BB226
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
Yageo
3000: $0.05
HLMP-1790
Standard LEDs - Through Hole Green Diffused 565nm ...
Avago Technologies
1: $0.40
76357-301LF
Headers & Wire Housings .100 CRIMP CONTACT 22-30 A ...
FCI
1: $0.25
76384-310LF
Headers & Wire Housings 10P VERT SR HDR AU
FCI
1: $0.99
76384-304LF
Headers & Wire Housings 4P VERT SR HDR AU
FCI
1: $0.65
76384-302LF
Headers & Wire Housings 2P VERT SR HDR AU
FCI
1: $0.44
GRM2165C1H471FA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.30
76384-305LF
Headers & Wire Housings 5P VERT SR HDR AU
FCI
1: $0.70
65240-006LF
Headers & Wire Housings 6P SR HOUSING
FCI
1: $0.39
76384-303LF
Headers & Wire Housings 3P VERT SR HDR AU
FCI
1: $0.45
65239-005LF
Headers & Wire Housings 10P DR HOUSING
FCI
1: $0.65
GRM2165C1H391FA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.24
76384-308LF
Headers & Wire Housings 8P VERT SR HDR AU
FCI
1: $0.93
GRM2165C1H221FA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.20

131072125