Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-76357-301LF
Manufacturer Part #:

76357-301LF

Manufacturer:

Description:
Headers & Wire Housings .100 CRIMP CONTACT 22-30 AWG DUBOX
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: FCI
Product: Contacts
Number of Positions: -
Pitch: -
Number of Rows: -
Mounting Style: -
Mounting Angle: -
Contact Plating: Gold
Contact Material: Phosphor Bronze
Current Rating: 3 A
Housing Material: -
Latching Type: -
Mating Post Length: -
Packaging: Bulk
Row Spacing: -
Series: BergStik
Factory Pack Quantity: 1000
Termination Post Length: -
Voltage Rating: 1 kV
Wire Gauge: 30-22
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
65240-008LF Headers & Wire Housings 8,456
65240-003LF Headers & Wire Housings 14,251
65240-002LF Headers & Wire Housings 2,033
65239-010LF Headers & Wire Housings 723
76384-302LF Headers & Wire Housings 1,324
65240-007LF Headers & Wire Housings 973
65240-004LF Headers & Wire Housings 372
65240-006LF Headers & Wire Housings 2,171
65239-002LF Headers & Wire Housings 488
Real Time Availability
Stock:
4,456 Can Ship Immediately

On Order: 10000 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.26
  10: $0.183
  100: $0.158
  500: $0.151
  1,000: $0.126
  2,000: $0.115
  5,000: $0.107
  10,000: $0.096
  25,000: $0.093

To add to a project, please Log In.

131072125 143080215 167858023 172639243