Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-76177-234
Manufacturer Part #:

76177-234

Manufacturer:

Description: Flat Cables 34P 2R STRD 28AWG COLOR CODED
PDF Data Sheet
 
Share |
Manufacturer: FCI
Product Category: Flat Cables
RoHS: No
Product: Round to Flat Cable
Length: 100 ft
Brand: FCI
Series: Quickie
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 12
Multiples: 1
Pricing (USD)
  12: $102.87
  25: $97.69
  50: $91.39
  100: $86.36
  250: Quote

To add to a project, please Log In.

179804822