|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
649-75869-102LF
Manufacturer Part #:

75869-102LF

Manufacturer:

Description:
Headers & Wire Housings 14P DR VERT SHRD HDR
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: FCI
Product: Headers
Type: Shrouded
Number of Positions: 14 Position
Pitch: 2.54 mm
Number of Rows: 2 Row
Mounting Style: -
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Plating: Gold
Series: Quickie
Tradename: Quickie
Mating Post Length: 6 mm
Packaging: Tube
Factory Pack Quantity: 23
Termination Post Length: 3.05 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 368,411
C3225X5R0J107M250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 493
68602-108HLF Headers & Wire Housings 46,015
ERJ-3EKF1002V Thick Film Resistors - SMD 1,087,244
ERJ-3EKF1001V Thick Film Resistors - SMD 1,024,970
ERJ-3EKF1003V Thick Film Resistors - SMD 1,290,155
GRM2195C1H103JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 55,440
75869-101LF Headers & Wire Housings 578
75869-104LF Headers & Wire Housings 353
PIC18F24J10-I/SS 8-bit Microcontrollers - MCU 323
Real Time Availability
Stock:
256 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.94
10:
$0.836
100:
$0.721
250:
$0.656
500:
$0.59
$0.524
$0.475
$0.459
$0.436

To add to a project, please Log In.

172639243 143080215 167858023