|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
649-7311E0225S0101LF
Manufacturer Part #:

7311E0225S01001LF

Manufacturer:

Description:
Memory Card Connectors SMARTCARD CONNECTOR SMT, E02, 8P
Mouser Online Catalog Page 2,676, Mouser Online Catalog
PDF Page 2,676, PDF Catalog Page
7311E0225S01001LF Datasheet 7311E0225S01001LF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: Smart Media
Number of Contacts: 8
Termination Style: SMD
Current Rating: 1 A
Brand: FCI
Contact Material: Copper Alloy
Contact Plating: Gold
Height: 5.8 mm
Housing Material: Thermoplastic
Insulation Resistance: 1000 MOhms
Mating Cycles: 500 k
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tray
Series: E SERIES
Factory Pack Quantity: 60
Voltage Rating: 750 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRC-100B DIN Rail Power Supplies 96
TPS7A4901DGNR LDO Voltage Regulators 12,676
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,114
CCM03-3013LFT R102 Memory Card Connectors 14,072
SF7W008S1AE900 Memory Card Connectors 10,640
MCP7940N-I/SN Real Time Clock 7,096
CR2450 Coin Cell Battery 40,438
AVR-ISP-MK2 Programmers - Processor Based 122
LMK107BJ475KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 248,887
5953438-1 Memory Card Connectors 326
Real Time Availability
Stock:
468 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.56
10:
$3.42
50:
$2.99
100:
$2.85
250:
$2.49
500:
$2.42
$2.07
$1.92
$1.85

To add to a project, please Log In.

102759734 143080215 167858023 172639243