Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-72305-020LF
Manufacturer Part #:

72305-020LF

Manufacturer:

Description: Memory Card Connectors CB SD ASSY AMT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Header and Ejector
Card Type: PCMCIA
Type: I, II, III
Pitch: 1.27 mm
Mounting Style: SMD/SMT
Termination Style: Pin
Number of Rows: 1
Number of Contacts: 68
Current Rating: 0.5 A
Voltage Rating: 3.3 V
Contact Material: Copper Alloy
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 1000 MOhms
Latch Color: Black
Mating Cycles: 10 k
Mounting Type: Top
Packaging: Tray
Row Spacing: 1.27 mm
Factory Pack Quantity: 192
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 14 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.09
  25: $12.59
  100: $11.29
  250: $10.98
  500: $9.56

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1005X5R0J475M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
TDK
1: $0.42
DF11-4DS-2C
Headers & Wire Housings 2MM RECEPT HOUSING 4P DUAL ...
Hirose Connector
1: $0.35
DS1992L-F5+
iButtons 1Kb/4Kb Memory iButton
Maxim Integrated
1: $12.02
87833-0431
Headers & Wire Housings 4CKT RA SHRD HDR
Molex
1: $1.31
OKI-78SR-3.3/1.5-W36-C
DC/DC Converters 4.95W 24Vin 3.3Vout 1.5A SIP Non- ...
Murata Power Solutions
1: $3.93
1-480698-0
Pin & Socket Connectors PLUG HOUSE 2 POS
TE Connectivity / AMP
1: $0.33
SI2312CDS-T1-GE3
MOSFET 20V 6A N-CH MOSFET
Vishay/Siliconix
1: $0.51
SMCJ26CA
TVS Diodes - Transient Voltage Suppressors 26Vr 15 ...
Littelfuse
1: $0.64
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay/Dale
1: $0.22
53324-0360
Headers & Wire Housings 3CKT WTB HDR SR VERT
Molex
1: $0.46
TAS5630DKD
Audio Amplifiers Ana input 300W Stereo class D amp
Texas Instruments
1: $15.89
NC6-P108-08
Barrier Terminal Blocks DUAL .375" 8P steel clamp- ...
TE Connectivity / AMP
1: $3.91
BD13616STU
Transistors Bipolar - BJT PNP Epitaxial Sil
Fairchild Semiconductor
1: $0.32
UPW1C222MHD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $1.18
APT3216SRCPRV
Standard LEDs - SMD RED WATER CLEAR
Kingbright
1: $0.17
SN74LS541DW
Buffers & Line Drivers Octal Buff/Line Drvr W/3-St ...
Texas Instruments
1: $1.37
SN74LVC244ADWRG4
Buffers & Line Drivers Octal Buffer Driver
Texas Instruments
1: $0.48
APT3216CGCK
Standard LEDs - SMD Green 570nm Water Clear 40mcd
Kingbright
1: $0.14
MMBT5401
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.11
MAX235CPG+G36
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $18.15

000000001