|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
649-71991-310LF
Manufacturer Part #:

71991-310LF

Manufacturer:

Description:
Board to Board & Mezzanine Connectors 20 POS VERT PCB MNT RECPT
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Brand: FCI
Product: Receptacles
Number of Positions: 20 Position
Pitch: 2.54 mm
Number of Rows: 2 Row
Termination Style: Through Hole
Mounting Angle: Vertical
Current Rating: 3 A
Voltage Rating: 1 kV
Series: BergStik
Packaging: Tube
Contact Material: Phosphor Bronze
Contact Plating: Gold
Housing Material: Thermoplastic
Factory Pack Quantity: 23
Tradename: DUBOX
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
77313-101-20LF Headers & Wire Housings 50
ImageMfr. Part #DescriptionStock 
TPS3808G01DBVR Supervisory Circuits 14,538
H1102FNL Transformers Audio & Signal 2,630
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,893,100
PESD3V3L2BT,215 TVS Diode Arrays 30,701
C1210C475K5RAC Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,701
30-101 Pushbutton Switches 696
8723 060100 Multi-Paired Cables 38
PME295RB4330MR30 Film Capacitors 2,456
MMK5105K63J04L4BULK Film Capacitors 6,133
BUB323ZT4G Darlington Transistors 3,292
Real Time Availability
Stock:
147 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.26
10:
$2.05
100:
$1.76
250:
$1.59
500:
$1.46
$1.25
$1.17
$1.11
$1.09

To add to a project, please Log In.

131072125 143080215 167858023 172572485 172639243