Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-71600-004LF
Manufacturer Part #:

71600-004LF

Manufacturer:

Description:
Headers & Wire Housings 2X2P SNGL BEAM RCPL 30 microinch gold
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: FCI
Product: Wire Housings
Type: Receptacle Housing
Number of Positions: 4
Pitch: 2.54 mm
Number of Rows: 2
Contact Gender: Socket (Female)
Mounting Style: Cable
Mounting Angle: Straight
Termination Style: IDC
Contact Plating: Gold
Packaging: Tube
Series: Quickie
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

FCI

Manufacturer Part #:
Description:
Headers & Wire Housings 4P DR RECEPTACLE .76 GOLD OVER NICKEL

Compare With Current Part

682250156