Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-68786-102LF
Manufacturer Part #:

68786-102LF

Manufacturer:

Description: Headers & Wire Housings SHUNT 15u" GOLD
Silverlight Page 1,641, Mouser Enhanced Catalog
PDF Page 1,641, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Shunts
Series: Mini-Jump
Contact Gender: Socket (Female)
Pitch: 2.54 mm
Number of Positions / Contacts: 2
Number of Rows: 1
Mounting Style: Through Hole
Mounting Angle: Vertical
Termination Style: Solder
Housing Material: Polybutylene Terephthalate (PBT)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 2.5 A
Packaging: Poly Bags
Factory Pack Quantity: 30000
Voltage Rating: 800 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,039 Can Ship Immediately

On Order: 5000 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.18
  25: $0.13
  100: $0.12
  250: $0.11
  500: $0.10
  1,000: $0.087
  5,000: $0.079
  10,000: $0.07
  25,000: $0.065

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
4301.1401
AC Power Entry Modules Fusedrawer KM KEA KF No Dra ...
Schurter
1: $3.13
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
09031966921
DIN 41612 Connectors 96P 2A MALE R/A SLDR
HARTING
1: $3.68
N112BX
Phone Connectors 3C PHONE J ENCLOSED
Switchcraft
1: $2.26
745C101103JP
Resistor Networks & Arrays 10Kohms 50V 5%
CTS Electronic Components
1: $0.22
LD1117S33TR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
LM337T
Linear Regulators - Standard 1.5A Neg Adj Vol Reg
Fairchild Semiconductor
1: $0.69
T491A105K025AT
Tantalum Capacitors - Solid SMD 25V 1.0uF 10% "A"
Kemet
1: $0.37
110-44-314-41-001000
IC & Component Sockets 14P TIN PIN TIN CONT
Mill-Max
1: $0.97
MCP130T-270I/TT
Supervisory Circuits w/5K Pull-Up Low
Microchip Technology
1: $0.56
78511-236
Headers & Wire Housings BERGSTIK HEADER 36P
FCI
1: $1.15
LD1117S12TR
Low Dropout Regulators - LDO 1.2V 0.8A Positive
STMicroelectronics
1: $0.37
LD1117S25CTR
Low Dropout Regulators - LDO 2.5V 0.8A Positive
STMicroelectronics
1: $0.56
22-28-4020
Headers & Wire Housings 2C HEADER Sn/Pb
Molex
1: $0.26
MMZ2012R601A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.10
110-44-308-41-001000
IC & Component Sockets 8P TIN PIN TIN CNT
Mill-Max
1: $0.60
P10-8R-L
Terminals RING 12-10 STUD SIZE 8
Panduit
1: $0.53
0218001.HXP
Fuses 250V 1A Time Lag (Slo-Blo)
Littelfuse
1: $0.81

0000000015-0309-47false