Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-68683-310LF
Manufacturer Part #:

68683-310LF

Manufacturer:

Description: Board to Board & Mezzanine Connectors RECEPTACLE 20P
Silverlight Page 1,646, Mouser Enhanced Catalog
PDF Page 1,646, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Series: DUBOX
Pitch: 2.54 mm
Stack Height: 7 mm
Mounting Angle: Vertical
Number of Positions / Contacts: 20
Number of Rows: 2
Housing Material: Polyphenylene Sulfide (PPS)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Voltage Rating: 1 kV
Current Rating: 3 A
Mounting Style: Through Hole
Packaging: Tube
Factory Pack Quantity: 550
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
247 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.48
  25: $2.17
  100: $2.07
  250: $1.80
  500: $1.70
  1,000: $1.50
  2,000: $1.39
  5,000: $1.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1715734
Fixed Terminal Blocks 3P 5.08mm 90DEG
Phoenix Contact
1: $1.45
531202B00000G
Heat Sinks TO-220 VERT 7.5 TR EXTRUDED W/FINS
Aavid Thermalloy
1: $1.19
68683-303LF
Board to Board & Mezzanine Connectors RECEPTACLE 6 ...
FCI
1: $1.41
BAS40-04-V-GS08
Schottky Diodes & Rectifiers 40 Volt 200mA
Vishay Semiconductors
1: $0.09
42878-6218
Ethernet & Telecom Connectors VERT 6/6 RJ-11 flang ...
Molex
1: $0.94
68683-307LF
Board to Board & Mezzanine Connectors RECEPTACLE 1 ...
FCI
1: $1.94
182Q9
Power Transformers 18V ct @ 6.67A 9V @ 13.34A
Hammond Manufacturing
1: $59.31
LM358AD
Operational Amplifiers - Op Amps Dual
Texas Instruments
1: $0.46
68683-313LF
Board to Board & Mezzanine Connectors RECEPTACLE 2 ...
FCI
1: $2.99
299-1K-RC
Carbon Film Resistors - Through Hole 1.0Kohms 0.05
Xicon
1: $0.10
B45196H2106M209
Tantalum Capacitors - Solid SMD 10volts 10uF 20%
Kemet
1: $0.41
68683-305LF
Board to Board & Mezzanine Connectors RECEPTACLE 1 ...
FCI
1: $1.25
67996-120HLF
Headers & Wire Housings 2X10P UNSHRD HDR 30 microi ...
FCI
1: $0.82
B57237S150M
Inrush Current Limiters 15 Ohms 3amps 3000k
EPCOS
1: $0.90
GRM2195C1H622JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.006 ...
Murata Electronics
1: $0.24
SMBJ40CA
TVS Diodes - Transient Voltage Suppressors 40Vr 60 ...
Littelfuse
1: $0.42
BK/S506-500-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $0.75
GRM2165C1H122JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.17
CD74HC365M
Buffers & Line Drivers Hi-Sp CMOS Hex Bfr/Ln Drv W ...
Texas Instruments
1: $0.92
EA2-3NJ
Low Signal Relays - PCB DPDT 3V NON-LATCH
NEC
1: $2.60

131072125 172572485