Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-68031-136
Manufacturer Part #:

68031-136

Manufacturer:

Description: Headers & Wire Housings BERGSTIK II .100CC SR STRAIGHT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Headers & Wire Housings
RoHS: In Transition
Product Type: Headers - Unshrouded
Series: BergStik
Contact Gender: Pin (Male)
Pitch: 2.54 mm
Number of Positions / Contacts: 36
Number of Rows: 1
Mounting Style: Through Hole
Mounting Angle: Vertical
Termination Style: Solder
Housing Material: Thermoplastic
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Insulation Resistance: 5000 MOhms
Packaging: Bulk
Factory Pack Quantity: 200
Voltage Rating: 1.5 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.00
  25: $1.84
  100: $1.68
  250: $1.57
  500: $1.46
  1,000: $1.39
  2,000: $1.32
  5,000: $1.27

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER71A476KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $2.25
FDS8449
MOSFET 40V N-Ch UltraFET PowerTrench
Fairchild Semiconductor
1: $0.71
EE-SX1131
Optical Switches, Transmissive, Phototransistor Ou ...
Omron Electronics
1: $1.44
B360B-13-F
Schottky Diodes & Rectifiers 60V 3A
Diodes Inc.
1: $1.40
598-8170-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
5010
Test Points RED TEST POINT
Keystone Electronics
1: $0.41
5011
Test Points BLACK TEST POINT
Keystone Electronics
1: $0.41
TPS73218DBVT
Low Dropout Regulators - LDO Cap-Free NMOS 250mA
Texas Instruments
1: $1.35
SN74LVC541ARGYR
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.63
MMSZ43T1G
Zener Diodes 43V 500mW
ON Semiconductor
1: $0.24
BAT54C
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.19
ERJ-2RKF10R0X
Thick Film Resistors - SMD 0402 10.0ohms 1% Tol
Panasonic Electronic Components
10000: $0.00
GRF31MR72A104KA01L
Specialty Ceramic Capacitors .10UF 100V 10%
Murata Electronics
1: $0.20
IHLP4040DZER6R8M01
Fixed Inductors 6.8uH 20%
Vishay/Dale
1: $1.53
LRF1206-LF-R015-F
Current Sense Resistors - SMD 1/2W .015 1% 100ppm
IRC / TT electronics
1: $0.57
CMPD2004S
Diodes - General Purpose, Power, Switching 300V Di ...
Central Semiconductor
1: $0.49
2-292173-4
Headers & Wire Housings HDR 4P SMT R/A TIN BLK
TE Connectivity / AMP
1: $0.76
90325-0006
Headers & Wire Housings PICOFLEX 6P HDR LOPRO SN
Molex
1: $0.77
90325-0004
Headers & Wire Housings PICOFLEX 4P HDR LOPRO SN
Molex
1: $0.64
CMPT5401
Transistors Bipolar - BJT PNP GP
Central Semiconductor
1: $0.33

000000001