Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-68004-236
Manufacturer Part #:

68004-236

Manufacturer:

Description: Headers & Wire Housings B/S II.100CC SR STRAIGHT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Headers & Wire Housings
RoHS: No
Product Type: Headers - Unshrouded
Series: BergStik
Contact Gender: Pin (Male)
Pitch: 2.54 mm
Number of Positions / Contacts: 36
Number of Rows: 1
Mounting Style: Through Hole
Mounting Angle: Vertical
Termination Style: Solder
Housing Material: Thermoplastic
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Insulation Resistance: 5000 MOhms
Packaging: Bulk
Factory Pack Quantity: 200
Voltage Rating: 1.5 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
897 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.83
  25: $0.76
  100: $0.698
  250: $0.659
  500: $0.62
  1,000: $0.585
  2,000: $0.551
  5,000: $0.539

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
929974-01-36-RK
Headers & Wire Housings BOARDMOUNT SOCKET
3M Electronic Solutions Division
1: $1.88
DS1307+
Real Time Clock 64x8 Serial I2C RTC
Maxim Integrated
1: $4.00
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
AB38T-32.768KHZ
Crystals 32.768KHz
ABRACON
1: $0.24
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
SN74AHC125N
Buffers & Line Drivers Tri-State Quad Bus
Texas Instruments
1: $0.22
1N4001-E3/73
Rectifiers Vr/50V Io/1A
Vishay Semiconductors
1: $0.45
961206-6404-AR
Headers & Wire Housings 6P STRT 2 ROW GOLD 5.5MM M ...
3M Electronic Solutions Division
1: $0.39
MCP1700-3302E/TO
Low Dropout Regulators - LDO 250mA LDO 2%
Microchip Technology
1: $0.40
K104Z15Y5VF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.39
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
163-179PH-EX
DC Power Connectors PCB 2.1MM
Kobiconn
1: $1.04
101-TS6111T1602-EV
Tactile Switches 6x6mm 160gf BROWN
Mountain Switch
1: $0.13
UMA1C100MDD1TP
Aluminum Electrolytic Capacitors - Leaded 10UF 16V ...
Nichicon
1: $0.23
CFS1/4C102J
Carbon Film Resistors - Through Hole 1K OHM 5% 1/4 ...
KOA Speer
1: $0.15
SR205E104MAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.10
LTL-1CHA
Standard LEDs - Through Hole Amber Diffused
Lite-On
1: $0.08
REA470M1EBK-0511P
Aluminum Electrolytic Capacitors - Leaded 25V 47uF ...
Lelon
1: $0.06

000000001