|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
649-68001-136HLF
Manufacturer Part #:

68001-136HLF

Manufacturer:

Description:
Headers & Wire Housings BERGSTIK HEADER 36P
Mouser Online Catalog Page 1,688, Mouser Online Catalog
PDF Page 1,688, PDF Catalog Page
68001-136HLF Datasheet 68001-136HLF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: FCI
Product: Headers
Type: Unshrouded
Number of Positions: 36 Position
Pitch: 2.54 mm
Number of Rows: 1 Row
Mounting Style: -
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Gold/GTX
Series: 68001
Tradename: BergStik
Contact Material: Phosphor Bronze
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Gender: -
Housing Material: Thermoplastic
Insulation Resistance: 5000 MOhms
Mating Post Length: 5.84 mm
Operating Temperature Range: - 65 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 100
Termination Post Length: 3.05 mm
Voltage Rating: 1.5 kV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DM1AA-SF-PEJ(21) Memory Card Connectors 12,705
TXS0108EPWR Translation - Voltage Levels 22,765
C2012X5R1C226K125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 128,834
LM7805CT Linear Voltage Regulators 14,170
TPD4S014DSQR ESD Suppressors 2,952
TPS2560DRCT Power Switch ICs - Power Distribution 1,060
298D106X0010M2T Tantalum Capacitors - Solid SMD 2,221
ADG841YKSZ-500RL7 Analog Switch ICs 524
68016-136HLF Headers & Wire Housings 191
Real Time Availability
Stock:
1,069 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.38
10:
$1.13
100:
$1.08
200:
$0.971
500:
$0.894
$0.767
$0.716
$0.679
$0.664

To add to a project, please Log In.

131072125 172639243 143080215 167858023