Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-68001-112HLF
Manufacturer Part #:

68001-112HLF

Manufacturer:

Description: Headers & Wire Housings UNSHROUDED HEADER VERT THRU HOLE 12POS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Unshrouded
Series: BergStik
Contact Gender: Pin (Male)
Pitch: 2.54 mm
Number of Positions / Contacts: 12
Number of Rows: 1
Mounting Style: Through Hole
Mounting Angle: Vertical
Termination Style: Solder
Housing Material: Thermoplastic
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Insulation Resistance: 5000 MOhms
Factory Pack Quantity: 500
Voltage Rating: 1.5 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
375 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.36
  25: $0.29
  100: $0.239
  250: $0.224
  500: $0.207
  1,000: $0.195
  2,000: $0.152

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN65HVD230DR
CAN Interface IC STANDBY MODE
Texas Instruments
1: $1.94
54150-0878
Board to Board & Mezzanine Connectors 80 Ckt Vert. ...
Molex
1: $4.24
XP3002000-01R
Networking Modules XPort AR Module
Lantronix
1: $64.75
1812L075/33DR
Resettable Fuses 33V 1812 .750A POLYFUSE
Littelfuse
1: $0.52
DM1AA-SF-PEJ(21)
Memory Card Connectors SD MEM CD CONN R/A SMT PUSH ...
Hirose Connector
1: $3.75
1N5819HW-7-F
Schottky Diodes & Rectifiers Vr/40V Io/1A T/R
Diodes Inc.
1: $0.74
ABM7-25.000MHZ-D2Y-T
Crystals 25.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
1-338086-3
Ethernet & Telecom Connectors 6/6 INV.MOD JACK
TE Connectivity / AMP
1: $2.31
DRA74-331-R
Fixed Inductors 330uH 0.514A 1.5ohms
Coiltronics / Cooper Bussmann
1: $1.18
C0805C104K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
Kemet
1: $0.10
APT2012EC
Standard LEDs - SMD HI EFF RED WTR CLR
Kingbright
1: $0.13
219-4MST
DIP Switches / SIP Switches SPST 4 switch sections
CTS Electronic Components
1: $0.73
25LC040-I/SN
EEPROM 512x8 - 2.5V
Microchip Technology
1: $0.60
TNPW080510R0DEEN
Thin Film Resistors - SMD 10ohms .5% 25ppm
Vishay
1: $0.40
TNPW0805680RFEEA
Thin Film Resistors - SMD 680ohms 1% 25ppm
Vishay
1: $0.16
C2012Y5V1C475Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.30
SN74LVC244ADWRG4
Buffers & Line Drivers Octal Buffer Driver
Texas Instruments
1: $0.48
ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
08055A221JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.12
RN732ATTD1200F25
Thin Film Resistors - SMD 1/10W 120ohm 1% 25ppm
KOA Speer
1: $0.28

131072125