Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-68000-436HLF
Manufacturer Part #:

68000-436HLF

Manufacturer:

Description: Headers & Wire Housings BERGSTIK HEADER 36P
Silverlight Page 1,647, Mouser Enhanced Catalog
PDF Page 1,647, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Unshrouded
Series: BergStik
Contact Gender: Pin (Male)
Pitch: 2.54 mm
Number of Positions / Contacts: 36
Number of Rows: 1
Mounting Style: Through Hole
Mounting Angle: Vertical
Termination Style: Solder
Housing Material: Thermoplastic
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 3 A
Insulation Resistance: 5000 MOhms
Packaging: Bulk
Factory Pack Quantity: 200
Voltage Rating: 1.5 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,307 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.64
  25: $0.57
  100: $0.55
  250: $0.51
  500: $0.45
  1,000: $0.40
  2,000: $0.36
  5,000: $0.33
  10,000: $0.31

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
KLDX-0202-A
DC Power Connectors 2mm PCB JACK POWER JACK
Kycon
1: $0.87
MCP1702T-5002E/MB
Low Dropout Regulators - LDO LDO w/ Low Quiescent
Microchip Technology
1: $0.52
2N4403TAR
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.06
SN74AHC125N
Buffers & Line Drivers Tri-State Quad Bus
Texas Instruments
1: $0.22
M22-7131042
Headers & Wire Housings 10 PIN SIL VERTICAL GOLD+T ...
Harwin
1: $1.78
135-103FAG-J01
Thermistors - NTC Glass encapsultd. CHIP
Honeywell
1: $3.85
MCP1700-3302E/TO
Low Dropout Regulators - LDO 250mA LDO 2%
Microchip Technology
1: $0.40
CR1206-FX-1002ELF
Thick Film Resistors - SMD 10K 1%
Bourns
1: $0.05
2N5551TA
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.06
PDTA114ET,215
Transistors Switching - Resistor Biased TRANS RET ...
NXP Semiconductors
1: $0.17
290-1.0K-RC
Thick Film Resistors - SMD 1/8WATT 1.0KOHMS 1%
Xicon
5000: $0.01
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
67997-472HLF
Headers & Wire Housings 72P HDR
FCI
1: $0.92
39880-0302
Fixed Terminal Blocks 2 CKT TERM. BLOCK 5.08mm
Molex
1: $0.54
101-0621-EV
Tactile Switches TACT SWITCH 12X12MM
Mountain Switch
1: $0.36
1-390262-1
IC & Component Sockets 24P ECONOMY TIN
TE Connectivity / AMP
1: $0.28
MCP3301-CI/SN
Analog to Digital Converters - ADC 13-bit Diff In ...
Microchip Technology
1: $2.40
290-30K-RC
Thick Film Resistors - SMD 1/8WATT 30KOHMS
Xicon
5000: $0.01
140-CC502B473K-RC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Xicon
4000: $0.02
101-0210-EV
Switch Accessories 12X12 RND BLK CAP
Mountain Switch
1: $0.17

131072125