|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
649-68000-236HLF
Manufacturer Part #:

68000-236HLF

Manufacturer:

Description:
Headers & Wire Housings 36 POS STR HDR
Mouser Online Catalog Page 1,688, Mouser Online Catalog
PDF Page 1,688, PDF Catalog Page
68000-236HLF Datasheet 68000-236HLF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: FCI
Product: Headers
Type: Unshrouded
Number of Positions: 36 Position
Pitch: 2.54 mm
Number of Rows: 1 Row
Mounting Style: -
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Gold/GTX
Series: 68000
Tradename: BergStik
Contact Material: Phosphor Bronze
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Gender: -
Housing Material: Thermoplastic
Insulation Resistance: 5000 MOhms
Mating Post Length: 5.84 mm
Operating Temperature Range: - 65 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 100
Termination Post Length: 2.41 mm
Voltage Rating: 1.5 kV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 138,651
LM555CN Timers & Support Products 10,503
K104K15X7RF53L2 Multilayer Ceramic Capacitors MLCC - Leaded 99,959
SN74HC14N Inverters 18,358
MC7805CTG Linear Voltage Regulators 16,128
LM339AN Analog Comparators 5,504
M20-7820642 Headers & Wire Housings 1,122
M20-7820342 Headers & Wire Housings 504
K472K15X7RF53L2 Multilayer Ceramic Capacitors MLCC - Leaded 16,761
K101J15C0GF53L2 Multilayer Ceramic Capacitors MLCC - Leaded 10,396
Real Time Availability
Stock:
3,678 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.43
10:
$1.26
100:
$1.09
200:
$0.994
500:
$0.894
$0.795
$0.72
$0.696
$0.661

To add to a project, please Log In.

131072125 143080215 172639243 167858023